Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GSM36E48-P1J

AC/DC Adapter - Wall Mount - 36 Watts: 48V @ 0.75A - EU Input Blades - Medical - Lvl VI

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 36 Watts: 48V @ 0.75A - EU Input Blades - Medical - Lvl VI
Search Keywords: GSM36E48P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GSM36E48-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Maximum:
    0.58A
  • Adapter Color:
    Black
  • DC Input Voltage:
    113 to 370
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    79 x 54 x 33 mm
  • CoC Tier:
    No
  • AC Input Voltage:
    80 to 264
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSM36E48-P1J RoHS compliant?
Yes, GSM36E48-P1J is RoHS compliant.
What is the lead time for GSM36E48-P1J?
The standard lead time for GSM36E48-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
1
$17.10
5
$16.30
10
$15.60
20 +
$15.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!