- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GSM36E09-P1J
MEAN WELL
GSM36E09-P1J
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - EU Input Blades - Medical - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GSM36E09-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC Input Voltage: | 113 to 370 |
| AC Input Current - Maximum: | 0.58A |
| CoC Tier: | No |
| Adapter Color: | Black |
| Dimension: | 79 x 54 x 33 mm |
| AC Input Voltage: | 80 to 264 |