Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GSM36E05-P1J

AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - EU Input Blades - Medical - Lvl V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - EU Input Blades - Medical - Lvl V
Search Keywords: GSM36E05P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GSM36E05-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • AC Input Current - Maximum:
    0.58A
  • Dimension:
    79 x 54 x 33 mm
  • AC Input Current - Typical:
    Not Specified
  • Adapter Color:
    Black
  • DC Input Voltage:
    113 to 370
  • AC Input Voltage:
    80 to 264
  • CoC Tier:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSM36E05-P1J RoHS compliant?
Yes, GSM36E05-P1J is RoHS compliant.
What is the lead time for GSM36E05-P1J?
The standard lead time for GSM36E05-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$17.10
5
$16.30
10
$15.60
20 +
$15.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!