- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GSM36B24-P1J
MEAN WELL
GSM36B24-P1J
AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - IEC 320-C8 Inlet - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM36B24-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:113 to 370
-
AC Input Voltage:80 to 264
-
AC Input Current - Typical:0.9/0.45A at 115/230V
-
AC Input Current - Maximum:Not Specified
-
CoC Tier:No
-
Dimension:79 x 54 x 335425mmmm
-
Adapter Color:Black5424