- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GSM36B05-P1J
MEAN WELL
GSM36B05-P1J
The GSM36B05-P1J is a high-reliability, 36W series desktop AC-DC medical adaptor that provides a regulated 5V output at up to ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GSM36B05-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504406001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| CoC Tier: | No |
| AC Input Voltage: | 80 to 264 |
| DC Input Voltage: | 113 to 370 |
| AC Input Current - Typical: | 0.9/0.45A at 115/230V |
| Adapter Color: | Black5424 |
| Dimension: | 79 x 54 x 335425mmmm |