- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GSM25U12-P1J
Description
+
AC/DC Adapter - Wall Mount - 25 Watts: 12V @ 2.08A - NA Input Blades - Medical - Lvl VI
Search Keywords: GSM25U12P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM25U12-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
DC Input Voltage:113 to 370
-
AC Input Voltage:80 to 264
-
Dimension:79 x 54 x 335425mmmm
-
Adapter Color:Black5424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$15.60
5
$14.80
10
$14.20
20 +
$13.80
Click for Quote
Log in
to unlock special pricing