- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GSM25E05-P1J
MEAN WELL
GSM25E05-P1J
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - EU Input Blades - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM25E05-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Current - Maximum:0.58A
-
Dimension:79 x 54 x 33 mm
-
DC Input Voltage:113 to 370
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Voltage:80 to 264
-
Adapter Color:Black