- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GSM18B09-P1J
MEAN WELL
GSM18B09-P1J
AC/DC Adapter - Desktop - 18 Watts: 9V @ 2A - IEC 320-C14 Inlet - Medical - Lvl V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 18 Watts: 9V @ 2A - IEC 320-C14 Inlet - Medical - Lvl V
Search Keywords: GSM18B09P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM18B09-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:113 to 370
-
Adapter Color:Black
-
Dimension:79 x 54 x 33 mm
-
AC Input Voltage:80 to 264
Frequently Asked Questions
Is GSM18B09-P1J RoHS compliant?
Yes, GSM18B09-P1J is RoHS compliant.
What is the lead time for GSM18B09-P1J?
The standard lead time for GSM18B09-P1J is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$16.00
5
$15.20
10
$14.50
20 +
$14.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT