- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GSM12U48-P1J
Description
+
12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 48V0.25A;18AWG/100cm,2.1*5.5*11m
Search Keywords: GSM12U48P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM12U48-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:62.2 x 27.4 x 45.5 mm
-
Adapter Color:Black
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$13.15
5
$12.70
10
$12.40
25
$12.21
50 +
$12.03
Click for Quote
Log in
to unlock special pricing