- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GSM12U05-USB
MEAN WELL
GSM12U05-USB
12W Medical Grade Wall-Mount Adaptor (DoE Level VI) 12W5V2.4A;USB/Interchange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM12U05-USB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:White
-
Dimension:62.2 x 27.4 x 45.5 mm
-
This product is discontinued, but still in stock.