Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GSM06U07-P1J

AC/DC Adapter - Desktop - 6 Watts: 7.5V @ 0.8A - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 6 Watts: 7.5V @ 0.8A - Medical
Search Keywords: GSM06U07P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GSM06U07-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: Tw
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Current - Maximum: 0.58A
AC Input Voltage: 85 to 264
Adapter Color: Black
Dimension: 66 x 32 x 48 mm
CoC Tier: No
DC Input Voltage: 120 to 370
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSM06U07-P1J discontinued?
Yes, GSM06U07-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GSM06U07-P1J RoHS compliant?
Yes, GSM06U07-P1J is RoHS compliant.
What is the lead time for GSM06U07-P1J?
The standard lead time for GSM06U07-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.32
25
$9.80
50 +
$9.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!