Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GS90A24-P1M

AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - IEC C320-C14 Inlet

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - IEC C320-C14 Inlet
Search Keywords: GS90A24P1M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GS90A24-P1M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
Dimension: 145 x 60 x 32 mm
Adapter Color: Black
CoC Tier: No
DC Input Voltage: 127 to 370
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GS90A24-P1M discontinued?
Yes, GS90A24-P1M from Mean Well is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS90A24-P1M?
The recommended replacement for GS90A24-P1M is GST90A24-P1M from MEAN WELL, available from OnlineComponents.com.
Is GS90A24-P1M RoHS compliant?
Yes, GS90A24-P1M is RoHS compliant.
What is the lead time for GS90A24-P1M?
The standard lead time for GS90A24-P1M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!