- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS90A15-P1M
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
GS90A15-P1M
AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C14 Inlet
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C14 Inlet
Search Keywords: GS90A15P1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS90A15-P1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:145 x 60 x 32 mm
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:127 to 370
-
AC Input Current - Typical:Not Specified
Product Guides
+
Frequently Asked Questions
Is GS90A15-P1M discontinued?
Yes, GS90A15-P1M from Mean Well is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS90A15-P1M?
The recommended replacement for GS90A15-P1M is GST90A15-P1M from MEAN WELL, available from OnlineComponents.com.
Is GS90A15-P1M RoHS compliant?
Yes, GS90A15-P1M is RoHS compliant.
What is the lead time for GS90A15-P1M?
The standard lead time for GS90A15-P1M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.