Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GS60A48-P1J

AC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - IEC 320-C14 Inlet - Lvl V

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS60A48P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GS60A48-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • CoC Tier:
    No
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • Adapter Color:
    Black
  • Dimension:
    125 x 50 x 31.5 mm
  • DC Input Voltage:
    135 to 370
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GS60A48-P1J discontinued?
Yes, GS60A48-P1J from Mean Well is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS60A48-P1J?
The recommended replacement for GS60A48-P1J is GST60A48-P1J from MEAN WELL, available from OnlineComponents.com.
Is GS60A48-P1J RoHS compliant?
Yes, GS60A48-P1J is RoHS compliant.
What is the lead time for GS60A48-P1J?
The standard lead time for GS60A48-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!