- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS60A18-P1J
Description
+
AC/DC Adapter - Desktop - 60 Watts: 18V @ 3.33A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS60A18P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS60A18-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
Dimension:125 x 50 x 31.5 mm
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
DC Input Voltage:135 to 370
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.