help desk software
Image is representational - see mfr. specs

GS60A09-P1J

Mean Well

AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC 320-C14 Inlet - Lvl V

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS60A09P1J
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Mean Well
  • Parça Numarası:
    GS60A09-P1J
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions L x W x H:
    125.0 x 50.0 x 31.5 mm
  • DC Input Voltage:
    135 to 370
  • AC Input Current - Maximum:
    0.58A
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • Dimension:
    125 x 50 x 31.5 mm
  • AC Input Voltage:
    90 to 264
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Değişim Önerildi
GST60A09-P1J
GST60A09-P1J
Ürünü Görüntüle
AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC C320-C14 Inlet