- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS280A12-C4P
Available Replacements
MEAN WELL
GS280A12-C4P
AC/DC Adapter - Desktop - 222 Watts: 12V @ 18.5A - IEC 320-C14 Inlet - Lvl V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 222 Watts: 12V @ 18.5A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS280A12C4P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GS280A12-C4P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| CoC Tier: | No |
| AC Input Current - Typical: | 3.0/1.5A at 115/230Vac |
| DC Input Voltage: | 127 to 370 |
| Adapter Color: | Black |
| Dimension: | 220 x 95 x 46 mm |
| AC Input Voltage: | 90 to 264 |
Product Guides
+
Frequently Asked Questions
Is GS280A12-C4P discontinued?
Yes, GS280A12-C4P from Mean Well is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS280A12-C4P?
The recommended replacement for GS280A12-C4P is GST280A12-C4P from MEAN WELL, available from OnlineComponents.com.
Is GS280A12-C4P RoHS compliant?
Yes, GS280A12-C4P is RoHS compliant.
What is the lead time for GS280A12-C4P?
The standard lead time for GS280A12-C4P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.