Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GS25A07-P1J

AC/DC Adapter - Desktop - 22 Watts: 7.5V @ 2.93A - IEC 320-C14 Inlet - Lvl V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 22 Watts: 7.5V @ 2.93A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS25A07P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GS25A07-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
DC Input Voltage: 135 to 370
Dimension: 93 x 54 x 36 mm
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GS25A07-P1J discontinued?
Yes, GS25A07-P1J from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS25A07-P1J?
The recommended replacement for GS25A07-P1J is GST25A07-P1J from MEAN WELL, available from OnlineComponents.com.
Is GS25A07-P1J RoHS compliant?
Yes, GS25A07-P1J is RoHS compliant.
What is the lead time for GS25A07-P1J?
The standard lead time for GS25A07-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.15
20
$15.51
50 +
$14.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!