- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS220A20-R7B
MEAN WELL
GS220A20-R7B
AC/DC Adapter - Desktop - 220 Watts: 20V @ 11A - IEC 320-C14 Inlet - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS220A20-R7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
DC Input Voltage:127 to 370
-
Dimension:210 x 85 x 46 mm
-
This product is discontinued, but still in stock.