help desk software
Image is representational - see mfr. specs

GS18B48-P1J

Mean Well

AC/DC Adapter - Desktop - 18 Watts: 48V @ 0.375A - IEC 320-C8 Inlet - Lvl V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 18 Watts: 48V @ 0.375A - IEC 320-C8 Inlet - Lvl V
Search Keywords: GS18B48P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GS18B48-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • CoC Tier:
    No
  • DC Input Voltage:
    135 to 370
  • AC Input Current - Typical:
    0.5A at 100Vac
  • Dimensions L x W x H:
    79.0 x 54.0 x 33.0 mm
  • AC Input Voltage:
    90 to 264
  • Adapter Color:
    Black
  • Dimension:
    79 x 54 x 33 mm
  • AC Input Current - Maximum:
    Not Specified
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
GST18B48-P1J
GST18B48-P1J
VIEW PRODUCT
AC/DC Adapter - Desktop - 18 Watts: 48V @ 0.375A - IEC 320-C14 I