- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS18B15-P1J
MEAN WELL
GS18B15-P1J
AC/DC Adapter - Desktop - 18 Watts: 15V @ 1.2A - IEC 320-C8 Inlet - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS18B15-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
Dimension:79 x 54 x 33 mm
-
AC Input Current - Typical:0.5A at 100Vac
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
DC Input Voltage:135 to 370
-
This product is discontinued, but still in stock.