- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS18A18-P1J
MEAN WELL
GS18A18-P1J
AC/DC Adapter - Desktop - 18 Watts: 18V @ 1A - IEC 320-C14 Inlet - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GS18A18-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 |
| DC Input Voltage: | 120 to 370 |
| AC Input Current - Typical: | 0.5A at 100Vac |
| CoC Tier: | No |
| Adapter Color: | Black |
| Dimension: | 93 x 54 x 36 mm |
-
This product is discontinued, but still in stock.