- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS18A05-P1J
Available Replacements
MEAN WELL
GS18A05-P1J
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - IEC 320-C14 Inlet - Lvl V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS18A05P1J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GS18A05-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Current - Typical: | 0.5A at 100Vac |
| Adapter Color: | Black |
| Dimension: | 93 x 54 x 36 mm |
| CoC Tier: | No |
| AC Input Voltage: | 90 to 264 |
| DC Input Voltage: | 120 to 370 |
Product Guides
+
Frequently Asked Questions
Is GS18A05-P1J discontinued?
Yes, GS18A05-P1J from Mean Well is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS18A05-P1J?
The recommended replacement for GS18A05-P1J is GST18A05-P1J from MEAN WELL, available from OnlineComponents.com.
Is GS18A05-P1J RoHS compliant?
Yes, GS18A05-P1J is RoHS compliant.
What is the lead time for GS18A05-P1J?
The standard lead time for GS18A05-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.