- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS160A15-R7B
Available Replacements
AANBEVOLEN VERVANGING
MEAN WELL
GS160A15-R7B
AC/DC Adapter - Desktop - 144 Watts: 15V @ 9.6A - IEC 320-C14 Inlet - Lvl V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 144 Watts: 15V @ 9.6A - IEC 320-C14 Inlet - Lvl V
Search Keywords: GS160A15R7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS160A15-R7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Current - Maximum:Not Specified
-
AC Input Voltage:85 to 264
-
AC Input Current - Typical:1.85/1.0A at 115/230Vac
-
DC Input Voltage:120 to 370
-
CoC Tier:No
-
Adapter Color:Black
-
Dimension:175 x 72 x 35 mm
Product Guides
+
Frequently Asked Questions
Is GS160A15-R7B discontinued?
Yes, GS160A15-R7B from Mean Well is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GS160A15-R7B?
The recommended replacement for GS160A15-R7B is GST160A15-R7B from MEAN WELL, available from OnlineComponents.com.
Is GS160A15-R7B RoHS compliant?
Yes, GS160A15-R7B is RoHS compliant.
What is the lead time for GS160A15-R7B?
The standard lead time for GS160A15-R7B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.