- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GS15U-1P1J
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - NA Blades - Lvl VI
Search Keywords: GS15U1P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS15U-1P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:0.5A at 100Vac
-
Dimension:71.5 x 34 x 50 mm
-
DC Input Voltage:135 to 370
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Maximum:Not Specified
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$19.51
10
$18.83
20
$18.64
50 +
$18.45
Click for Quote
Log in
to unlock special pricing