- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS15A-6P1J
MEAN WELL
GS15A-6P1J
AC/DC Adapter - Desktop - 15 Watts: 24V @ 0.62A - IEC 320-C14 Inlet - Lvl VI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS15A-6P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Voltage:90 to 264
-
DC Input Voltage:135 to 370
-
AC Input Current - Typical:0.5A at 100Vac
-
Dimension:100 x 58.5 x 32.8 mm
-
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
This product is discontinued, but still in stock.