- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GS15A-3P1J
MEAN WELL
GS15A-3P1J
AC/DC Adapter - Desktop - 15 Watts: 12V @ 1.25A - IEC 320-C14 Inlet - Lvl VI
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GS15A-3P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504406001 |
| COO: | Tw |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 100 x 58.5 x 32.8 mm |
| AC Input Current - Typical: | 0.5A at 100Vac |
| Adapter Color: | Black |
| AC Input Voltage: | 90 to 264 |
| CoC Tier: | No |
| DC Input Voltage: | 135 to 370 |
-
This product is discontinued, but still in stock.