Image is representational - see mfr. specs

GS15A-2P1J

MEAN WELL

AC/DC Adapter - Desktop - 15 Watts: 9V @ 1.66A - IEC 320-C14 Inlet - Lvl VI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 15 Watts: 9V @ 1.66A - IEC 320-C14 Inlet - Lvl VI
Search Keywords: GS15A2P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GS15A-2P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    135 to 370
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    0.5A at 100Vac
  • AC Input Current - Maximum:
    Not Specified
  • AC Input Voltage:
    90 to 264
  • Dimension:
    100 x 58.5 x 32.8 mm
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.22
5
$20.39
10
$17.51
25 +
$15.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!