- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GS06U-0P1J
MEAN WELL
GS06U-0P1J
AC/DC Adapter - Wall Mount - 4 Watts: 3.3V @ 1.21A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GS06U-0P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
CoC Tier:No
-
DC Input Voltage:135 to 370
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:66 x 32 x 42.5 mm
-
This product is discontinued, but still in stock.