Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GS06E-3P1J

AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Input Blades

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Input Blades
Search Keywords: GS06E3P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GS06E-3P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: Tw
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 127 to 370
CoC Tier: No
Adapter Color: Black
AC Input Voltage: 90 to 264
Dimension: 66 x 32 x 62.5 mm
AC Input Current - Typical: 0.2A at 100Vac
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GS06E-3P1J discontinued?
Yes, GS06E-3P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GS06E-3P1J RoHS compliant?
Yes, GS06E-3P1J is RoHS compliant.
What is the lead time for GS06E-3P1J?
The standard lead time for GS06E-3P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.04
25
$12.80
50 +
$12.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!