- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GP50A13D-R1B
MEAN WELL
GP50A13D-R1B
AC/DC Adapter - Desktop - 50 Watts: 3 Outputs: 5/12/-12V @ 4/2/0.5A - IEC C320-C14 Inlet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 50 Watts: 3 Outputs: 5/12/-12V @ 4/2/0.5A - IEC C320-C14 Inlet
Search Keywords: GP50A13DR1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GP50A13D-R1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
DC Input Voltage:135 to 370
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Maximum:Not Specified
-
AC Input Current - Typical:1.6/0.8A at 100/230Vac
-
Dimension:146 x 75.5 x 43 mm
Frequently Asked Questions
Is GP50A13D-R1B RoHS compliant?
Yes, GP50A13D-R1B is RoHS compliant.
What is the lead time for GP50A13D-R1B?
The standard lead time for GP50A13D-R1B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$58.00
5
$55.20
10
$52.80
20 +
$51.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT