- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GP25B14E-R1B
MEAN WELL
GP25B14E-R1B
AC/DC Power Supply| Desktop Adapter| 25 Watt| Triple output 5/15/-15 Volt| IEC 320-C8 (2p
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply| Desktop Adapter| 25 Watt| Triple output 5/15/-15 Volt| IEC 320-C8 (2p
Search Keywords: GP25B14ER1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GP25B14E-R1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
Dimension:107.5 x 67 x 36 mm
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:135 to 370
Frequently Asked Questions
Is GP25B14E-R1B RoHS compliant?
Yes, GP25B14E-R1B is RoHS compliant.
What is the lead time for GP25B14E-R1B?
The standard lead time for GP25B14E-R1B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$39.90
5
$38.00
10
$36.30
20 +
$35.30
Click for Quote
Log in
to unlock special pricing