- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GP25B13A-R1B
Description
+
AC/DC Power Supply| Desktop Adapter| 25 Watt| Triple output 5/12/-5 Volt| IEC 320-C8 (2pi
Search Keywords: GP25B13AR1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GP25B13A-R1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Dimension:107.5 x 67 x 36 mm
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:135 to 370
-
Adapter Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$35.00
5
$33.30
10
$31.80
20 +
$30.90
Click for Quote
Log in
to unlock special pricing