- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GP25A13A-R1B
MEAN WELL
GP25A13A-R1B
AC/DC Adapter - Desktop - 28.5 Watts: 3 Outputs: 5/12/-5V @ 2.5/1.2/0.3A - IEC C320-C14 Inlet
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GP25A13A-R1B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Adapter Color: | Black |
| DC Input Voltage: | 135 to 370 |
| AC Input Voltage: | 90 to 264 |
| CoC Tier: | No |
| Dimension: | 107.5 x 67 x 36 mm |
| AC Input Current - Typical: | 0.8/0.4A at 100/230Vac |