- Home ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- GEM12I05-USB
Available Replacements
Reemplazo recomendado
MEAN WELL
GEM12I05-USB
AC-DC Wallmount Adapter - Medical - 12W - 5 VDC - 2.4A - USB(Type A) Jack - Interchangable Blades (Pictured but purchased sepa ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC-DC Wallmount Adapter - Medical - 12W - 5 VDC - 2.4A - USB(Type A) Jack - Interchangable Blades (Pictured but purchased separately)
Search Keywords: GEM12I05USB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GEM12I05-USB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Type: | Regulated-Switching |
| Style: | Interchangeable WallMount |
| Output Type: | Fixed |
| Number of Outputs: | 1 |
| Power: | 12 W |
| Output Voltage: | 5Vdc |
| Output Current: | 2.4 A |
| Ripple & Noise: | 60 mV |
| Grade: | Medical |
| MOPP: | 2X |
| DOE Efficiency Level: | VI |
| CoC Tier: | No |
| Safety Class: | II |
| Safety Approvals: | CE, cRUus |
| Efficiency: | 80(Typ) % |
| Output Connector Type: | USB - A Jack |
| Output Connector Polarity: | Center Positive |
| Output Connector Diameters: | 2.1x5.5 mm |
| Output Connector Angle: | Straight |
| AC Input Voltage: | 80 to 264 |
| Minimum AC Input Voltage: | 80 |
| Maximum AC Input Voltage: | 264 |
| Input Frequency: | 47 to 63 Hz |
| Line Regulation: | 1.00 % |
| Load Regulation: | 5.00 % |
| Overload Protection: | Yes |
| Over Voltage Protection: | Yes |
| Short Circuit Protection: | No |
| Thermal Protection: | No |
| Operating Temperature: | -20 to 70 °C |
| Power Indicator: | No |
| Minimum Load (Amps): | 0 |
| Minimum Isolation Voltage: | 5656 VDC |
| Input Connector Type: | Interchangeable-Order Separately |
| Dimensions L x W x H: | 73.9 x 39.0 x 48.5 mm |
| Dimensions L x W x H(in): | 2.91 x 1.54 x 1.91 in |
Product Guides
+
Frequently Asked Questions
Is GEM12I05-USB discontinued?
Yes, GEM12I05-USB from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GEM12I05-USB?
The recommended replacement for GEM12I05-USB is NGE12I05-USB from MEAN WELL, available from OnlineComponents.com.
Is GEM12I05-USB RoHS compliant?
Yes, GEM12I05-USB is RoHS compliant.
What is the lead time for GEM12I05-USB?
The standard lead time for GEM12I05-USB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.