- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GE30I15-P1J
MEAN WELL
GE30I15-P1J
AC/DC Adapter - Wall Mount - 30 Watts: 15V @ 2A - Lvl VI ++ ORDER AC BLADES ++
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GE30I15-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 |
| CoC Tier: | No |
| AC Input Current - Maximum: | 0.58A |
| DC Input Voltage: | 135 to 370 |
| Dimension: | 81 x 43 x 40.55425mmmm |
| Adapter Color: | Black5424 |
-
This product is discontinued, but still in stock.