Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GE18I15-P1J

AC/DC Adapter - Wall Mount - 18 Watts: 15VDC @ 1.2A - Lvl VI ++ ORDER AC BLADES ++

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 18 Watts: 15VDC @ 1.2A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE18I15P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GE18I15-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Type: Regulated-Switching
Style: Interchangeable WallMount
Output Type: Fixed
Number of Outputs: 1
Power: 18 W
Output Voltage: 15 VDC
Output Current: 1.2 A
Ripple & Noise: 150 mV
Grade: Commercial
DOE Efficiency Level: VI
CoC Tier: No
Safety Class: II
Safety Approvals: CCC, CE, cUL, GS, RCM, TUV, UL
Efficiency: 80(Typ) %
Output Connector Type: Barrel - Female
Output Connector Polarity: Center Positive
Output Connector Diameters: 2.1x5.5 mm
Output Connector Angle: Straight
Output Cord Length: 1.5m (59.1in)
AC Input Voltage: 90 to 264
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 264
Input Frequency: 47 to 63 Hz
Line Regulation: 1.00 %
Load Regulation: 3.00 %
Overload Protection: Yes
Over Voltage Protection: Yes
Short Circuit Protection: Yes
Thermal Protection: No
Operating Temperature: -10 to 50 °C
Power Indicator: Yes
Minimum Load (Amps): 0
Minimum Isolation Voltage: 4242 VDC
Input Connector Type: Interchangeable-Order Separately
Dimensions L x W x H: 81.0 x 43.0 x 40.5 mm
Dimensions L x W x H(in): 3.19 x 1.70 x 1.60 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GE18I15-P1J discontinued?
Yes, GE18I15-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GE18I15-P1J?
The recommended replacement for GE18I15-P1J is NGE18I15-P1J from MEAN WELL, available from OnlineComponents.com.
Is GE18I15-P1J RoHS compliant?
Yes, GE18I15-P1J is RoHS compliant.
What is the lead time for GE18I15-P1J?
The standard lead time for GE18I15-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!