Available Replacements
RECOMMENDED REPLACEMENT
NGE18I12-P1J
NGE18I12-P1J

MEAN WELL

In Stock: 8

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

GE18I12-P1J

MEAN WELL

AC/DC Adapter - Wall Mount - 18 Watts: 12VDC @ 1.5A - Lvl VI ++ ORDER AC BLADES ++

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 18 Watts: 12VDC @ 1.5A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE18I12P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GE18I12-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • DC Input Voltage:
    135 to 370
  • Dimension:
    81 x 43 x 40.5 mm
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    No
  • AC Input Current - Maximum:
    0.58A
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.35
10
$16.69
20
$16.21
50 +
$14.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!