- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GC30U-6P1J
MEAN WELL
GC30U-6P1J
AC/DC Adapter - Desktop - 30 Watts: 28.6V @ 1.04A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GC30U-6P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Current - Maximum: | 0.58A |
| AC Input Voltage: | 90 to 264 |
| DC Input Voltage: | 127 to 370 |
| CoC Tier: | No |