- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GC30U-2P1J
MEAN WELL
GC30U-2P1J
AC/DC Adapter - Desktop - 25.2 Watts: 8.4V @ 3A - NA Input Blades
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 25.2 Watts: 8.4V @ 3A - NA Input Blades
Search Keywords: GC30U2P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GC30U-2P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:127 to 370
-
AC Input Voltage:90 to 264
-
CoC Tier:No
Product Guides
+
Frequently Asked Questions
Is GC30U-2P1J RoHS compliant?
Yes, GC30U-2P1J is RoHS compliant.
What is the lead time for GC30U-2P1J?
The standard lead time for GC30U-2P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$37.60
5
$35.80
10
$34.30
20 +
$33.30
Click for Quote
Log in
to unlock special pricing