- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GC30U-11P1J
Description
+
AC/DC Adapter - Desktop - 21.6 Watts: 7.2V @ 3A - NA Input Blades
Search Keywords: GC30U11P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GC30U-11P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Voltage:90 to 264
-
DC Input Voltage:127 to 370
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$35.50
5
$33.80
10
$32.40
20 +
$31.40
Click for Quote
Log in
to unlock special pricing