Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GC30U-0P1J

AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - NA Input Blades

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - NA Input Blades
Search Keywords: GC30U0P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GC30U-0P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
DC Input Voltage: 127 to 370
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GC30U-0P1J RoHS compliant?
Yes, GC30U-0P1J is RoHS compliant.
What is the lead time for GC30U-0P1J?
The standard lead time for GC30U-0P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$37.60
5
$35.80
10
$34.30
20 +
$33.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!