- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- GC30E-5P1J
Description
+
Charger Single-OUT 16.8V 1.6A 27W Carton
Search Keywords: GC30E5P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GC30E-5P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm1164mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$35.50
5
$33.80
10
$32.40
20 +
$31.40
Click for Quote
Log in
to unlock special pricing