- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GC30B-6P1J
Description
+
AC/DC Adapter - Desktop - 30 Watts: 28.6V @ 1.04A - IEC C320-C8 Inlet
Search Keywords: GC30B6P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GC30B-6P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
DC Input Voltage:127 to 370
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:108 x 67 x 36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$33.10
5
$31.50
10
$30.10
20 +
$29.20
Click for Quote
Log in
to unlock special pricing