- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GC30B-5P1J
MEAN WELL
GC30B-5P1J
The GC30B-5P1J is a 27W power adapter with a charging function that provides a 16.8V DC output.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GC30B-5P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 370
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
Dimension:mm1164mm