Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GC30B-0P1J

AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - IEC C320-C8 Inlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - IEC C320-C8 Inlet
Search Keywords: GC30B0P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GC30B-0P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Dimension:
    108 x 67 x 36 mm
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    127 to 370
  • CoC Tier:
    No
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GC30B-0P1J RoHS compliant?
Yes, GC30B-0P1J is RoHS compliant.
What is the lead time for GC30B-0P1J?
The standard lead time for GC30B-0P1J is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
54   can ship 12/30/26
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.80
5
$33.10
10
$31.70
20 +
$30.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!