Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GC220A48-R7B

Battery Chargers 1-OUT 54.4V 4A 217.6W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Battery Chargers 1-OUT 54.4V 4A 217.6W
Search Keywords: GC220A48R7B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GC220A48-R7B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504406012
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Cell Size: 48V
Dimension: 210 x 85 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GC220A48-R7B RoHS compliant?
Yes, GC220A48-R7B is RoHS compliant.
What is the lead time for GC220A48-R7B?
The standard lead time for GC220A48-R7B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.30
5
$67.90
10
$64.90
20 +
$63.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!