- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- FDL-65-1550
MEAN WELL
FDL-65-1550
LED DRIVER, CONSTANT CURRENT, 65.1W; Available until stocks are exhausted Alternative available
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:FDL-65-1550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:65 W
-
Output Voltage Range:25.2 to 42.0 Vdc
-
Maximum Output Current:1,550 mA (1.55A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:254
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:CCC, CE, EAC
-
IEC Class:None
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:FL-65
-
This product is discontinued, but still in stock.