- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- ESC-240-54
Available Replacements
MEAN WELL
ESC-240-54
AC/DC Power Supply Single-OUT 54V 4A 216W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 54V 4A 216W
Search Keywords: ESC24054
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ESC-240-54 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 150 x 140 x 75mm |
Product Guides
+
Frequently Asked Questions
Is ESC-240-54 discontinued?
Yes, ESC-240-54 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESC-240-54?
The recommended replacement for ESC-240-54 is ENC-240-54 from MEAN WELL, available from OnlineComponents.com.
Is ESC-240-54 RoHS compliant?
Yes, ESC-240-54 is RoHS compliant.
What is the lead time for ESC-240-54?
The standard lead time for ESC-240-54 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.