- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ERP-350-48
MEAN WELL
ERP-350-48
AC/DC Power Supply - 1 Output - 48V@7.3A - 350.4W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@7.3A - 350.4W
Search Keywords: ERP35048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ERP-350-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:220.4 x 130 x 48 mm
-
DC Input Voltage:254 to 370 V
-
AC Input Voltage:180 to 264 V
Product Guides
+
Frequently Asked Questions
Is ERP-350-48 RoHS compliant?
Yes, ERP-350-48 is RoHS compliant.
What is the lead time for ERP-350-48?
The standard lead time for ERP-350-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
19 Weeks
can ship
2/22/27